Filter Your Search
1 - 9 of 9 results
|
232C330M050XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 33 µF | 50 V | 420 mA | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 232 | RIPPLE CURRENT IS MEASURED AT 10KHZ-100KHZ | 3.3 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
232C4W
ABB Semiconductors
|
Check for Price | Yes | Active | ABB LTD | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||||||
|
232C101M010XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 100 µF | 10 V | 560 mA | 20 % | 1.33 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 232 | RIPPLE CURRENT IS MEASURED AT 10KHZ-100KHZ | 2 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
232C330M035XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 33 µF | 35 V | 410 mA | 20 % | 2.4 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 232 | RIPPLE CURRENT IS MEASURED AT 10KHZ-100KHZ | 2.31 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
232CAM
Advantech Co Ltd
|
Check for Price | Active | 1.8 mm | ADVANTECH CO LTD | unknown | MODEM CABLE | GOLD | DB9F | DB25M | CABLE ASSEMBLY | 0.081 mm2 | NO | NO | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 9 | YES | 28 AWG | COMMUNICATION CABLE | |||||||||||||||||||||||||||||||||||||
|
232C101M016XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 100 µF | 16 V | 630 mA | 20 % | 1.06 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 232 | RIPPLE CURRENT IS MEASURED AT 10KHZ-100KHZ | 3.2 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
232C
Switchcraft Conxall
|
Check for Price | Obsolete | SWITCHCRAFT INC | unknown | GENERAL PURPOSE AUDIO | NO | NO | NO | JACK | 1X1 HORIZONTAL | 50 mΩ | 707VAC V | PANEL | 2 | 1 | GENERAL PURPOSE | SOLDER LUG | ||||||||||||||||||||||||||||||||||||||||
|
232C6W
ABB Semiconductors
|
Check for Price | Active | ABB LTD | compliant | EAR99 | 8536.69.40.30 | MAINS POWER CONNECTOR | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
232C470M035XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 47 µF | 35 V | 480 mA | 20 % | 1.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 232 | RIPPLE CURRENT IS MEASURED AT 10KHZ-100KHZ | 3.29 µA | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |