Filter Your Search
1 - 1 of 1 results
|
241A22330X
Conec Corporation
|
$74.7840 | Active | 74 | 2+2 | 2.7686 mm | 2+2 | 10 mΩ | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 4/C | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 424VDC V | YES | 3.336 N | 100 MΩ | 2.224 N | UL | -25 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.109 inch | 0.112 inch | #4-40 | THREADED | GENERAL PURPOSE | STAGGERED | 3.81 mm | TIN | SOLDER | 1.134 inch | 2.744 inch | 0.172 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 |