Filter Your Search
1 - 10 of 2,833 results
|
52892-2433
Molex
|
$0.3041 | Yes | Obsolete | 24 | 1 | 508 µm | 1 | 20 mΩ | 1 A | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | UL | -30 °C | 85 °C | FITTING NAIL | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.197 inch | 0.654 inch | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||
|
22-43-3020
Molex
|
$0.3817 | Yes | Yes | Obsolete | 2 | 1 | 20 mΩ | 3 A | FEMALE | 25 Cycles | CABLE | POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SPOX | 1000VAC V | NO | 17.792 N | 1 GΩ | POLARIZED HOUSING | 24 AWG | 26 AWG | 1.4734 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | IDC | 0.15 inch | 0.41 inch | MOLEX LLC | compliant | Molex | ROHS COMPLIANT | |||||||||||||||
|
52437-2433
Molex
|
$0.4861 | Yes | Obsolete | 24 | 1 | 508 µm | 1 | 20 mΩ | 500 mA | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | UL | -40 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | WHITE | 0.020 inch | NO | LOCKING | ONE | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.732 inch | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||||||||||
|
22-43-3030
Molex
|
$0.4863 | Yes | Yes | Obsolete | 3 | 1 | 20 mΩ | 3 A | FEMALE | 25 Cycles | CABLE | POLYESTER | NOT SPECIFIED | BOARD CONNECTOR | SPOX | 1000VAC V | NO | 17.792 N | 1 GΩ | POLARIZED HOUSING | 24 AWG | 26 AWG | 1.4734 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | IDC | 0.15 inch | 0.41 inch | MOLEX LLC | compliant | EAR99 | Molex | ROHS COMPLIANT | 8536.69.40.40 | |||||||||||||
|
5052782433
Molex
|
$0.6351 | Yes | Yes | Obsolete | NOT SPECIFIED | FFC/FPC CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2433820000
Weidmüller Interface GmbH & Co. KG
|
$0.8748 | Yes | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | TERMINAL BLOCK ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
68422-433HLF
Amphenol Communications Solutions
|
$0.9008 | Yes | Active | 33 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | LEAD FREE | 8536.69.40.40 | 33 | |||||||||||||||||||||||||||||||||||
|
52435-2433
Molex
|
$1.0000 | Yes | Obsolete | 24 | 1 | 500 µm | 1 | 20 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | NO | NO | e6 | NO | UL | 94V-0 | -20 °C | 85 °C | TIN BISMUTH | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | WHITE | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.079 inch | 0.165 inch | 0.732 inch | MOLEX LLC | compliant | EAR99 | Molex | ROHS COMPLIANT | |||||||||||||||
|
54550-2433
Molex
|
$1.0000 | Yes | Obsolete | 24 | 1 | 500 µm | 1 | 40 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | 94V-0 | -40 °C | 85 °C | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39.37u inch | SURFACE MOUNT | 0.047 inch | 0.179 inch | 0.677 inch | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||||||||||
|
0528922433
Molex
|
$1.1166 | Yes | Yes | Obsolete | 24 | 1 | 500 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | EASY-ON | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | compliant | EAR99 | Molex | ROHS AND REACH COMPLIANT |