Filter Your Search
1 - 1 of 1 results
|
24878-05S
Grayhill Inc
|
$26.3460 | Yes | Yes | Active | 1 A | 28 V | 100000 Cycle(s) | 0.02 mΩ | 1 | 5 | SP5T | LATCHED | SILVER | ROTARY SWITCH | STEEL SHAFT | PANEL MOUNTABLE | 0.25A@115VAC | 1A@115VAC | 1A@28VDC | 1 A | ON-ON | 115 V | 500VAC V | 50 GΩ | e3 | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 0.375 inch | 3/8-32 | PHOSPHOR BRONZE | SILVER | MAKE-BEFORE-BREAK | BRASS | BRASS | 36 deg | MELAMINE PHENOLIC | 10 | NO | TIN | BRASS | SOLDER | 0.312 inch | 14.68 mm | 23.8 mm | 0.25 inch | 0.187 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill |