Filter Your Search
1 - 2 of 2 results
|
24LC16BT-E/MNY
Microchip Technology Inc
|
$0.5965 | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC8,.12,20 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||
|
24LC16BT-E/MNY16KVAO
Microchip Technology Inc
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-N8 | e4 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | TDFN-8 | compliant | EAR99 | 8542.32.00.51 | 2019-12-11 |