Filter Your Search
1 - 1 of 1 results
|
24VL014T/MNY
Microchip Technology Inc
|
$0.3987 | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 2.5 V | 400 kHz | EEPROM | 1.5V TO 1.8V @ 0.1MHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | OTHER | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -20 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |