Parametric results for: 2558P72JDA8 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 2558p72jda8
Select parts from the table below to compare.
Compare
Compare
2558P72JDA8
Leoco USA Corp
Check for Price Contact Manufacturer 70 2 2.54 mm 2 20 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.2 inch 0.1 inch 3.598 inch 0.23 inch LEOCO CORP unknown EAR99 8536.69.40.40