Filter Your Search
1 - 1 of 1 results
|
25LC256T-E/SN16KVAO
Microchip Technology Inc
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 4.5 V | 10 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 4.5 V | SPI | 5 µA | 6 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 |