Filter Your Search
1 - 2 of 2 results
|
25LC512T-I/SN
Microchip Technology Inc
|
$1.5406 | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 20 MHz | EEPROM | 2.5V TO 5.5V @ 10MHz | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 10 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
25LC512T-I/SN16KVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 20 MHz | EEPROM | ALSO OPERATES WITH 2.5VMIN @ 10MHZ | 200 | 1000000 Write/Erase Cycles | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 20 µA | 10 µA | 5.5 V | 4.5 V | CMOS | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant |