Filter Your Search
1 - 2 of 2 results
|
25VR10KTR
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 14 INCH | 210 deg | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | TT ELECTRONICS PLC | 1/4 INCH, SQUARE, 3 PINS | compliant | ||||
|
25VR10KTR
TT electronics / BI Technologies
|
Check for Price | Yes | Not Recommended | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 300 | 70 °C | NO | 300 V | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, 14 INCH | 210 deg | FLAT | 5.08 mm | 4.83 mm | 6.86 mm | 6.86 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 |