Filter Your Search
1 - 1 of 1 results
|
25LC256-I/SM
Microchip Technology Inc
|
$1.2203 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 10 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | NO | SPI | 1 µA | 6 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.245 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOIC | 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |