Filter Your Search
1 - 10 of 24 results
|
27C010TRPFB-20
Maxwell Technologies
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQFP-F32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.588 mm | 20.828 mm | 12.192 mm | MAXWELL TECHNOLOGIES INC | QFP | QFF, | 32 | compliant | EAR99 | 8542.32.00.71 | ||||
|
27C010TRPFI-20
Data Device Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 80 ns | OTP ROM | 1 | 32000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | MILITARY | R-XQFP-F32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.588 mm | 20.828 mm | 12.192 mm | DATA DEVICE CORP | RAD PAK, LDFP-32 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
27C010TRPFI-12
Maxwell Technologies
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQFP-F32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.588 mm | 20.828 mm | 12.192 mm | MAXWELL TECHNOLOGIES INC | QFP | QFF, | 32 | compliant | EAR99 | 8542.32.00.71 | ||||
|
27C010TRPFI-15
Data Device Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | MILITARY | R-XQFP-F32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.588 mm | 20.828 mm | 12.192 mm | DATA DEVICE CORP | RAD PAK, LDFP-32 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
27C010TRPFE-12
Maxwell Technologies
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQFP-F32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.588 mm | 20.828 mm | 12.192 mm | MAXWELL TECHNOLOGIES INC | QFP | QFF, | 32 | compliant | EAR99 | 8542.32.00.71 | ||||
|
27C010TRPFB-12
Data Device Corporation
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 70 ns | OTP ROM | 1 | 1000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 µA | CMOS | MILITARY | R-XQFP-F32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.588 mm | 20.828 mm | 12.192 mm | DATA DEVICE CORP | QFF, | compliant | EAR99 | 8542.32.00.71 | ||||||
|
27C010TRPFI-15
Maxwell Technologies
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQFP-F32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.588 mm | 20.828 mm | 12.192 mm | MAXWELL TECHNOLOGIES INC | QFP | QFF, | 32 | compliant | EAR99 | 8542.32.00.71 | |||
|
27C010TRPFB-15
Data Device Corporation
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 60 ns | OTP ROM | 1 | 1000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 µA | CMOS | MILITARY | R-XQFP-F32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.588 mm | 20.828 mm | 12.192 mm | DATA DEVICE CORP | RAD PAK, LDFP-32 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
27C010TRPFB-12
Maxwell Technologies
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQFP-F32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.588 mm | 20.828 mm | 12.192 mm | MAXWELL TECHNOLOGIES INC | QFP | QFF, | 32 | compliant | EAR99 | 8542.32.00.71 | |||
|
27C010TRPFE-15
Data Device Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | OTP ROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQFP-F32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | UNSPECIFIED | QFF | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.588 mm | 20.828 mm | 12.192 mm | DATA DEVICE CORP | QFF, | compliant | EAR99 | 8542.32.00.71 |