Filter Your Search
1 - 10 of 1,606 results
|
AT27HC256-70KI
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 12.5 V | 45 mA | 90 µA | CMOS | INDUSTRIAL | R-XQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 32 | CERAMIC | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ATMEL CORP | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||
|
27HC256-55I/SJ
Microchip Technology Inc
|
Check for Price | No | No | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | EPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 40 mA | 156 µA | CMOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.61 | |||||||||||||
|
27HC256L-90I/K
Microchip Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 55 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | CERAMIC, LCC-32 | unknown | EAR99 | 8542.32.00.61 | QFJ | 32 | |||||||||||||||||
|
AT27HC256-70DM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 45 mA | 129 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||
|
CY27H512-55WMB
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 | ||||||||
|
27HC256L-90I/L
Microchip Technology Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | PLASTIC, LCC-32 | unknown | EAR99 | 8542.32.00.71 | QFJ | 32 | ||||||||||||||||||
|
5962-87515023C
Atmel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 2.79 mm | 11.45 mm | 11.45 mm | ATMEL CORP | WQCCN, | unknown | 3A001.A.2.C | 8542.32.00.61 | QLCC | 28 | |||||||||||
|
27HC1616L-45/K
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 45 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | CERAMIC, LCC-44 | unknown | EAR99 | 8542.32.00.61 | LCC | 44 | ||||||||||
|
27HC641-70I/SP
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 mA | 121 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 34.67 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | unknown | EAR99 | 8542.32.00.71 | DIP | 24 | ||||||
|
AT27HC256R-90LM
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 30 mA | 45 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.25 mm | 13.97 mm | 11.43 mm | ATMEL CORP | WQCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.61 | QFJ | 32 |