Filter Your Search
1 - 1 of 1 results
|
280-056P5-43P2MEGNA
Glenair Inc
|
Check for Price | Yes | Active | 43 | 3 | 2.77 mm | 3 | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 5/D | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.85, LOW PROFILE | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S41P2 | Gold (Au) | COPPER ALLOY | MIXED | HYBRID | NO | YES | #4-40 | THREADED | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | 50u inch | NICKEL | SOLDER | 0.605 inch | 0.63 inch | 2.635 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |