Filter Your Search
1 - 10 of 102 results
|
CE28C010H-150
LSI Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 850 µA | 120 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | YES | 5 ms | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 40.64 mm | 15.24 mm | SEEQ TECHNOLOGY INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 | ||||
|
CE28C010H-250
LSI Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | NO | YES | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 5 V | 850 µA | 120 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | YES | 5 ms | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SEEQ TECHNOLOGY INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
UX28C010H-250
LSI Corporation
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 128000 | 131.072 k | 128 words | PARALLEL | 850 µA | 120 µA | CMOS | YES | 5 ms | Not Qualified | DIE OR CHIP | SEEQ TECHNOLOGY INC | , DIE OR CHIP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||
|
FM28C010H-200/B
LSI Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | EEPROM | 10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 5 V | 350 µA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 5 ms | R-CDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | SEEQ TECHNOLOGY INC | DFP, FL32,.4 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
CM28C010H-200/B
LSI Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | NO | YES | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 5 V | 850 µA | 120 µA | 5.25 V | 4.75 V | CMOS | MILITARY | YES | 5 ms | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SEEQ TECHNOLOGY INC | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||
|
28C010HPI-12
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 128000 | 131.072 k | 128 words | PARALLEL | 200 µA | 40 µA | CMOS | INDUSTRIAL | YES | 5 ms | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CATALYST SEMICONDUCTOR INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
28C010HN-15T
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 128000 | 131.072 k | 128 words | PARALLEL | 200 µA | 40 µA | CMOS | COMMERCIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CATALYST SEMICONDUCTOR INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
FM28C010H-120
LSI Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 128000 | 131.072 k | 128 words | PARALLEL | 850 µA | 120 µA | CMOS | MILITARY | YES | 5 ms | R-XDFP-F32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SEEQ TECHNOLOGY INC | DFP, FL32,.4 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||
|
CAT28C010HTA-15T
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 128000 | 131.072 k | 128 words | PARALLEL | 200 µA | 40 µA | CMOS | INDUSTRIAL | YES | 5 ms | R-PDSO-G32 | Not Qualified | e0 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | CATALYST SEMICONDUCTOR INC | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
CQ28C010H-200
LSI Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | NO | YES | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 850 µA | 120 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | YES | 5 ms | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SEEQ TECHNOLOGY INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 |