Filter Your Search
1 - 10 of 68 results
|
IM828XCCXKMA1
Infineon Technologies AG
|
$138.1465 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||||||||||||||||||||||||
|
CUS400M-28/X5
TDK-Lambda Corporation
|
$179.9898 | Yes | Transferred | TDK-LAMBDA CORP | compliant | TDK | EAR99 | 2020-05-07 | ||||||||||||||||||||||||||||||||||||||||||
|
MK200-28X12
Crane Electronics
|
Check for Price | Contact Manufacturer | 28 V | 12 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 130 W | R-MDFM-P10 | e4 | Not Qualified | 125 °C | -55 °C | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | compliant | EAR99 | , | |||||||||||||||||||
|
MK200-28X05
Crane Electronics
|
Check for Price | Contact Manufacturer | 28 V | 5 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 120 W | R-MDFM-P10 | e4 | Not Qualified | 125 °C | -55 °C | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | compliant | EAR99 | , | |||||||||||||||||||
|
MK200-28X1212
Crane Electronics
|
Check for Price | Contact Manufacturer | 28 V | 12 V | 40 V | 16 V | 2 | NO | YES | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 130 W | R-MDFM-P10 | e4 | Not Qualified | 125 °C | -55 °C | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | compliant | EAR99 | , | ||||||||||||||||||
|
70IMX7-12-12-8X
Bel Power Solutions
|
Check for Price | No | Transferred | 70 V | 12 V | 121 V | 40 V | 12 V | 12.6 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 3 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 7 W | R-XDIP-T9 | Not Qualified | UL, LGA | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MELCHER | unknown | EAR99 | , | MODULE | 9 | |||||||||||
|
28XW28-100
Natel Engineering Company
|
Check for Price | Obsolete | POWERCUBE | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MK200-28X15
Crane Electronics
|
Check for Price | Contact Manufacturer | 28 V | 15 V | 40 V | 16 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 140 W | R-MDFM-P10 | e4 | Not Qualified | 125 °C | -55 °C | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | compliant | EAR99 | , | |||||||||||||||||||
|
MK200-28X1515
Crane Electronics
|
Check for Price | Contact Manufacturer | 28 V | 15 V | 40 V | 16 V | 2 | NO | YES | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 140 W | R-MDFM-P10 | e4 | Not Qualified | 125 °C | -55 °C | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | CRANE ELECTRONICS INC | compliant | EAR99 | , | ||||||||||||||||||
|
28XSGR9D
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 9 V | 30.8 V | 25.2 V | 8.82 V | 9.18 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1.75 W | R-XDMA-G12 | e0 | Not Qualified | 70 °C | -25 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | , |