Filter Your Search
1 - 5 of 5 results
|
293D475X9050D2TE3
Vishay Sprague
|
$0.5975 | Yes | Yes | Active | 4.7 µF | 50 V | 148 mA | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
293D475X9050D2T
Vishay Sprague
|
Check for Price | No | Obsolete | 4.7 µF | 50 V | 370 mA | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY SPRAGUE | , 2917 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
293D475X9050D2T
Vishay Dale
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | Vishay | ||||||||||||||||||||||||||||||||
|
293D475X9050D2TE3
Vishay Dale
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | Vishay | ||||||||||||||||||||||||||||||||
|
293D475X9050D2T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.7 µF | 50 V | 370 mA | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |