Filter Your Search
1 - 1 of 1 results
|
298D475X9010M2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 4.7 µF | 10 V | 28.4 mA | 10 % | 0603 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN | WRAPAROUND | 900 µm | 1.6 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.21.00.50 | Vishay |