Filter Your Search
1 - 10 of 73 results
|
12C24-P125-I10-Z11
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e4 | Gold (Au) | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
12C24-P125-I5-DAR
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 12 kV | 10.5 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | e4 | CE, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 203.2 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 | |||
|
12C24-P125-I10-AD-Z11
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 12 kV | 10.5 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 203.2 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE | |||||
|
12C24-P125-I5-AQ-Z11
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 12 kV | 10.5 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 203.2 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE | |||||
|
1/2C24-P125-DAR
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | ADVANCED ENERGY INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||
|
12C24-P125-I10-AD-H-Z11
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 24 V | 30 V | 23 V | 12 kV | 10.5 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 114.3 mm | 203.2 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | PACKAGE | |||||
|
12C24-P125
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | e4 | Gold (Au) | ADVANCED ENERGY INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||
|
2C24-P125-I10
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | ADVANCED ENERGY INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||
|
2C24-P125-I5-DA
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | ADVANCED ENERGY INDUSTRIES INC | unknown | ||||||||||||||||||||||||||||||||
|
2C24-P125-I5-H-DAR
Advanced Energy Industries Inc
|
Check for Price | Active | 24 V | 30 V | 23 V | 2 kV | 62 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.01 % | 0.01 % | 1 | HYBRID | 125 W | R-XXMA-X | CE, CUL, CURUS, IEC, UL | 65 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 114.3 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 | , |