Findchips.com
Register
or
Sign In
Please enter a full or partial manufacturer part number with a minimum of 3 letters or numbers
Part Search
Parametric Search
Part Details
Parametric
»
Switches
»
Snap Acting/Limit Switches
Parametric results for: 2CPSC1A3A under Snap Acting/Limit Switches
Filter Your Search
1 - 1 of 1 results
All Filters
Body Breadth
Body Height
Body Length or Diameter
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Current(DC)-Max
Contact Voltage(AC)-Max
Contact Voltage(DC)-Max
Manufacturer
Switch Action
Switch Function
|
66.73 mm
1
152.4 mm
1
152.4 mm
1
6A@120VAC
1
2.8A@24VDC
1
6 A
1
Contact Current(DC)-Max
(1)
2.8 A
1
120 V
1
Contact Voltage(DC)-Max
(1)
24 V
1
Manufacturer
(1)
Honeywell Sensing and Control
1
Switch Action
(1)
MOMENTARY
1
Switch Function
(1)
4PST
1
Manufacturer Part Number: 2cpsc1a3a
Collapse
Expand
Select parts from the table below to compare.
Clear all
Compare
Part Number
2CPSC1A3A
Honeywell Sensing and Control
Most Relevant
Technical
Operating Conditions
Physical
Dimensions
Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Switch Function
Switch Action
Switch Type
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Operating Force-Max
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Sealing
Surface Mount
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
$753.8634
Yes
Yes
Active
2.8 A
24 V
4PST
MOMENTARY
SNAP ACTING/LIMIT SWITCH
6A@120VAC
2.8A@24VDC
6 A
120 V
177.93 N
-40 °C
85 °C
PANEL MOUNT
IP67
NO
66.73 mm
152.4 mm
152.4 mm
HONEYWELL SENSING AND CONTROL
unknown
EAR99
8536.50.70.00
Compare
2CPSC1A3A
Honeywell Sensing and Control
$753.8634
Yes
Yes
Active
2.8 A
24 V
4PST
MOMENTARY
SNAP ACTING/LIMIT SWITCH
6A@120VAC
2.8A@24VDC
6 A
120 V
177.93 N
-40 °C
85 °C
PANEL MOUNT
IP67
NO
66.73 mm
152.4 mm
152.4 mm
HONEYWELL SENSING AND CONTROL
unknown
EAR99
8536.50.70.00