Filter Your Search
1 - 1 of 1 results
|
2D02WGJ0100TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 10 Ω | 5 % | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 10 Ω | ISOLATED | 2 | 70 °C | 10 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 350 µm | 1 mm | 1 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 |