Filter Your Search
1 - 10 of 196 results
|
2N1131
Central Semiconductor Corp
|
$4.5570 | No | Obsolete | 35 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 50 MHz | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | e0 | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | HERMETIC SEALED PACKAGE-3 | unknown | EAR99 | Central Semiconductor | ||||||||||||||||||
|
2N1131A
Central Semiconductor Corp
|
$4.5570 | No | No | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 90 MHz | 600 mW | SWITCHING | SILICON | TO-39 | O-MBCY-W3 | e0 | Not Qualified | 175 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-39, 3 PIN | not_compliant | EAR99 | Central Semiconductor | TO-39 | 3 | ||||||||||||
|
2N1132
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 35 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 60 MHz | 45 pF | 2 W | SWITCHING | SILICON | 1.5 V | TO-205AD | O-MBCY-W3 | e0 | Not Qualified | 200 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
2N1132
Digitron Semiconductors
|
Check for Price | Obsolete | 600 mA | PNP | NO | SINGLE | 1 | 30 | 60 MHz | 600 mW | 175 °C | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
2N1132CSM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 50 MHz | SWITCHING | SILICON | 105 ns | 40 ns | R-XDSO-N3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | SEMELAB LTD | SMALL OUTLINE, R-XDSO-N3 | compliant | EAR99 | DLCC | 3 | |||||||||||||
|
2N1132-QRG4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | 50 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 50 MHz | SILICON | TO-205AD | O-MBCY-W3 | e4 | Not Qualified | METAL | ROUND | CYLINDRICAL | GOLD | WIRE | BOTTOM | SEMELAB LTD | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | BCY | 2 | ||||||||||||||||
|
JAN2N1132
Motorola Mobility LLC
|
Check for Price | Obsolete | 35 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 60 MHz | 45 pF | 2 W | SWITCHING | SILICON | 1.5 V | TO-205AD | O-MBCY-W3 | Not Qualified | MIL | 200 °C | -65 °C | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-MBCY-W3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
2N1132DCSM
TT Electronics Resistors
|
Check for Price | Yes | Active | 50 V | 600 mA | PNP | YES | SEPARATE, 2 ELEMENTS | 6 | 2 | 30 | 50 MHz | SILICON | MO-041BB | R-CDSO-N6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | TT ELECTRONICS PLC | HERMETIC SEALED, CERAMIC, LCC2-6 | compliant | EAR99 | |||||||||||||||||||
|
2N1132-JQR
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 50 MHz | SWITCHING | SILICON | 105 ns | 40 ns | TO-205AD | O-MBCY-W3 | Not Qualified | 200 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SEMELAB LTD | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | BCY | 2 | ||||||||||||
|
2N1131
Semicoa Semiconductors
|
Check for Price | No | Transferred | 600 mA | PNP | NO | SINGLE | 1 | 20 | 600 mW | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMICOA CORP | unknown | EAR99 |