Filter Your Search
1 - 2 of 2 results
|
2N3904RLRAG
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-T3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 29-11, TO-226, 3 PIN | unknown | EAR99 | ||||||||||||||
|
2N3904RLRAG
onsemi
|
Check for Price | Yes | Obsolete | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 1.5 W | SILICON | 250 ns | 70 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Silver/Copper (Sn/Ag/Cu) | THROUGH-HOLE | BOTTOM | ONSEMI | TO-226, 3 PIN | unknown | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi |