Filter Your Search
1 - 4 of 4 results
|
2N3906J18Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 350 mW | SWITCHING | SILICON | 300 ns | 70 ns | O-PBCY-T3 | e3 | Not Qualified | NOT APPLICABLE | 150 °C | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | |||||||
|
2N3906_J18Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 350 mW | SWITCHING | SILICON | 300 ns | 70 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | LEAD FREE PACKAGE-3 | 3 | compliant | EAR99 | ||||||||
|
2N3906/J18Z
Texas Instruments
|
Check for Price | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 250 MHz | HIGH SPEED SATURATED SWITCHING | SWITCHING | SILICON | 300 ns | 70 ns | 250 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | |||||||||||||||
|
2N3906-J18Z
Texas Instruments
|
Check for Price | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | SWITCHING | SILICON | 300 ns | 70 ns | 400 mV | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 |