Filter Your Search
1 - 3 of 3 results
|
2SA1015-GR-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 200 | 80 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | EAR99 | ||||||||
|
2SA1015-GR-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 200 | 80 MHz | 400 mW | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | CYLINDRICAL, O-PBCY-T3 | 3 | compliant | EAR99 | TO-92 | ||
|
2SA1015GR-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 50 V | 150 mA | PNP | NO | SINGLE | 3 | 1 | 200 | 80 MHz | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | TO-92 |