Filter Your Search
1 - 10 of 306 results
|
BD095-42A-F1-0350-0250-0570-LE
Global Connector Technology
|
Check for Price | Yes | Active | 42 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.8514 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.217 inch | 1.05 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BD095-22A-F1-0250-0070-0570-LB
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.8514 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.146 inch | 0.55 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BD095-52A-F1-0350-0070-0570-LE
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.146 inch | 1.3 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
BD095-12A-F1-0250-0250-0570-LE
Global Connector Technology
|
Check for Price | Yes | Active | 12 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.8514 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.217 inch | 0.3 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BD095-12A-F1-0250-0250-0570-LD
Global Connector Technology
|
Check for Price | Yes | Active | 12 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.8514 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.217 inch | 0.3 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BD095-52A-F1-0250-0070-0250-LG
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.4892 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.146 inch | 1.3 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BD095-32A-F1-0200-0070-0250-LE
Global Connector Technology
|
Check for Price | Yes | Active | 32 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.4892 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.146 inch | 0.8 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BD095-42A-F1-0200-0250-0570-LB
Global Connector Technology
|
Check for Price | Yes | Active | 42 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.8514 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.217 inch | 1.05 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BD095-52A-F1-0200-0070-0570-LG
Global Connector Technology
|
Check for Price | Yes | Active | 52 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 4.8514 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.146 inch | 1.3 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
BD095-22A-F1-0250-0070-0250-LE
Global Connector Technology
|
Check for Price | Yes | Active | 22 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.4892 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.146 inch | 0.55 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |