Filter Your Search
1 - 10 of 82 results
|
SE12DGHM3/I
Vishay Intertechnologies
|
$0.7592 | Yes | Active | 3.2 A | 1.15 V | 3 µs | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 125 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AC | 1 | 175 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||
|
MA3J142DG
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mA | 10 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-F3 | e6 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | FLAT | DUAL | PANASONIC CORP | unknown | EAR99 | 8541.10.00.70 | R-PDSO-F3 | 3 | |||||||||||||||||||
|
KAU12DGW
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | 300 V | POWER | 1 | Not Qualified | e0 | UNSPECIFIED | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
ES2DG-SMB-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | SUPER FAST RECOVERY | 50 A | 1 | R-PDSO-C2 | DO-214AA | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE, SMB, 2 PIN | |||||||||||||
|
MAN12DGF
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | 300 V | POWER | 1 | Not Qualified | e0 | UNSPECIFIED | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
MAP12DGW
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | 300 V | POWER | 1 | Not Qualified | e0 | UNSPECIFIED | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
MAK12DGW
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | 300 V | POWER | 1 | Not Qualified | e0 | UNSPECIFIED | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
DAU12DGF
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | 300 V | POWER | 1 | Not Qualified | e0 | UNSPECIFIED | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
MAU12DGF
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | RECTIFIER DIODE | COMPLEX | 300 V | POWER | 1 | Not Qualified | e0 | UNSPECIFIED | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
22DGQ045
International Rectifier
|
Check for Price | No | Transferred | 25 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | EFFICIENCY | 300 A | 1 | Not Qualified | S-MSFM-P3 | TO-254AA | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | unknown | EAR99 | 8541.10.00.80 | S-MSFM-P3 |