Filter Your Search
1 - 2 of 2 results
|
2SEPC330MZ+TSS
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 330 µF | 2.5 V | 209 mA | 20 % | 7 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 500 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 2 mm | WIRE | 5 mm | 9 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | |||||
|
2SEPC330MZ+TSS
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 330 µF | 2.5 V | 4.18 A | 20 % | 7 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 2 mm | 5 mm | 9 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 |