Filter Your Search
1 - 3 of 3 results
|
7630-0602UA
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 6 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 1 GΩ | 1 | UL | -25 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | FLASH inch | SOLDER | 0.46 inch | 0.708 inch | 0.52 inch | 0.128 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
7630-0402UA
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 4 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 1 GΩ | 1 | UL | -25 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | FLASH inch | SOLDER | 0.46 inch | 0.708 inch | 0.44 inch | 0.128 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
7630-0802UA
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 8 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 1 GΩ | 1 | UL | -25 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | FLASH inch | SOLDER | 0.46 inch | 0.708 inch | 0.6 inch | 0.128 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.30 |