Filter Your Search
1 - 10 of 83 results
|
SDE0403A-680K
Bourns Inc
|
$0.3325 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.028 Ω | 10 % | YES | 1 MHz | 400 mA | 13 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 3.2 mm | 4 mm | 4 mm | BOURNS INC | 1616 | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||
|
SRF0703A-680M
Bourns Inc
|
$0.7102 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 507 mΩ | 20 % | YES | 100 kHz | 890 mA | Ferrite | 3030 | POWER INDUCTOR | 2 | YES | PARALLEL CONNECTED | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed , 13 Inch | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WRAPAROUND | 3.4 mm | 7.6 mm | 7.6 mm | BOURNS INC | CHIP | not_compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||
|
SRU1063A-680Y
Bourns Inc
|
$0.7130 | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 210 mΩ | 30 % | YES | 100 kHz | 1.2 A | 5 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | ONE SURFACE | 6.5 mm | 10 mm | 10 mm | BOURNS INC | CHIP | not_compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||
|
293A-68K-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 68 nH | 8.2 mΩ | 10 % | 2.5 A | 1.5 GHz | Air | 100 | 1915 | 125 °C | -40 °C | Wirewound | SMT | 4.2 mm | 4.83 mm | 3.81 mm | PROSPERITY DIELECTRICS CO LTD | 1915 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
M39010/03A680KR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.44 Ω | 10 % | NO | 2.5 MHz | 180 mA | 21 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/03 | 105 °C | -55 °C | Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
M39010/03A680JP
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.44 Ω | 5 % | NO | 2.5 MHz | 180 mA | 21 MHz | FERRITE | 50 | RF INDUCTOR | 1 | YES | e0 | M39010/03 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||||||
|
M39010/03A680JM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.44 Ω | 5 % | NO | 2.5 MHz | 180 mA | 21 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/03 | 105 °C | -55 °C | Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
SPT0203A-680J-7
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 5.6 Ω | 5 % | NO | 2.52 MHz | 130 mA | 10 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | WIRE | TDK CORP | AXIAL LEADED | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
M39010/3A680JP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.44 Ω | 5 % | NO | 2.5 MHz | 180 mA | 21 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/03 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
M39010/03A680JR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.44 Ω | 5 % | NO | 2.5 MHz | 180 mA | 21 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/03 | 105 °C | -55 °C | Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |