Filter Your Search
1 - 10 of 117 results
|
30KP64A
Continental Device India Ltd
|
$4.0817 | Active | 104 V | 10 µA | 8 W | SILICON | 71.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 30 kW | 64 V | O-PALF-W2 | TS 16949 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | ||||||||||||||||
|
30KP64A-TP
Micro Commercial Components
|
$8.8305 | Yes | Yes | Active | 104 V | 8 W | 74.9 V | SILICON | 71.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 64 V | 1 | AVALANCHE | PRSM-MIN | 78.3 V | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | R-6, 2 PIN | 2 | EAR99 | 8541.10.00.50 | ||||
|
MPLAD30KP64AE3
Microsemi Corporation
|
$31.8780 | Yes | Yes | Transferred | 103 V | 2.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 30 kW | Not Qualified | S-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | compliant | S-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||||
|
MPLAD30KP64A
Microsemi Corporation
|
$31.8780 | No | No | Transferred | 103 V | 2.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | not_compliant | S-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||
|
MPLAD30KP64AE3/TR
Microsemi Corporation
|
$32.0355 | Yes | Transferred | 103 V | 2.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||||
|
MPLAD30KP64AE3
Microchip Technology Inc
|
$35.7784 | Yes | Active | 103 V | 2.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 30 kW | Not Qualified | S-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | S-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||||
|
MPLAD30KP64A
Microchip Technology Inc
|
$35.7784 | No | Active | 103 V | 2.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | S-PSSO-G1 | EAR99 | 8541.10.00.50 | ||||||||
|
MPLAD30KP64AE3/TR
Microchip Technology Inc
|
$35.9542 | Yes | Active | 103 V | 2.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 30 kW | Not Qualified | R-PSSO-G1 | e3 | 1 | 150 °C | -65 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | R-PSSO-G1 | EAR99 | 8541.10.00.50 | |||||||||
|
MAPLAD30KP64A
Microsemi Corporation
|
$47.9378 | No | No | Transferred | 103 V | 2.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 30 kW | Not Qualified | S-PSSO-G1 | e0 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | not_compliant | 1 | EAR99 | 8541.10.00.50 | |||||||
|
MAPLAD30KP64AE3
Microsemi Corporation
|
$47.9378 | Yes | Yes | Transferred | 103 V | 2.5 W | 74.85 V | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | HIGH RELIABILITY | 78.6 V | 30 kW | Not Qualified | S-PSSO-G1 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | compliant | 1 | EAR99 | 8541.10.00.50 |