Parametric results for: 3120-N321-P7T1-W19FG4-1A under Circuit Breaker

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3120n321p7t1w19fg41a
Select parts from the table below to compare.
Compare
Compare
3120-N321-P7T1-W19FG4-1A
E-T-A
Check for Price Yes Active 240 V 50 V 1 A THERMAL CIRCUIT BREAKER ROCKER RATED BREAKING CAPACITY AT 50 VDC: 1000 A MANUAL ON/OFF 5 kA CCC; CE; CSA; CQC; KTL; UL; VDE CORROSION/MOISTURE RESISTANT; IP00; IP40 60 °C -30 °C PANEL MOUNT 2 NO QUICK CONNECT E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant