Filter Your Search
1 - 8 of 8 results
|
M13201SL002
Alpha Wire
|
Check for Price | Active | 50 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 13.69 mm | 152.4 mm | 7X32 | ALPHA WIRE CO | compliant | ||||||||
|
M13201SL005
Alpha Wire
|
Check for Price | Yes | Active | 50 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 13.69 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant | |||||||
|
3201SL002
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 135 mΩ | 600 V | 105 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 26 AWG | TIN | 3.91 mm | 152.4 mm | 7X34 | ALPHA WIRE CO | compliant | |||||||
|
3201SL001
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 135 mΩ | 600 V | 105 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 26 AWG | TIN | 3.91 mm | 304.8 mm | 7X34 | ALPHA WIRE CO | compliant | |||||||
|
3201SL005
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 135 mΩ | 600 V | 105 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 26 AWG | TIN | 3.91 mm | 30.48 mm | 7X34 | ALPHA WIRE CO | compliant | |||||||
|
33201SL199
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 531 mΩ | 250 V | MIL-W-16878/6; UL | NO | NO | YES | 200 °C | -60 °C | COPPER ALLOY | WIRE AND CABLE | SOLID | 0.032 mm2 | POLYTETRAFLUOROETHYLENE | NO | 32 AWG | SILVER | 483 µm | 1X32 | ALPHA WIRE CO | compliant | |||||
|
33201SL001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 354 V | COPPER ALLOY | MIL-W-16878/6; UL | NO | NO | YES | 200 °C | -60 °C | COPPER ALLOY | WIRE AND CABLE | SOLID | 0.03 mm2 | POLYTETRAFLUOROETHYLENE | NO | 32 AWG | SILVER | 480 µm | 304.8 mm | 1X32 | ALPHA WIRE CO | compliant | |||
|
M13201SL001
Alpha Wire
|
Check for Price | Yes | Active | 50 | COMMUNICATION AND CONTROL CABLE | 85 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 24 AWG | TIN | 13.69 mm | 304.8 mm | 7X32 | ALPHA WIRE CO | compliant |