Filter Your Search
1 - 2 of 2 results
|
3250P-1-103
Bourns Inc
|
$20.8423 | Yes | Yes | Active | 10 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e3 | 150 °C | -65 °C | HORIZONTAL | Square | 1 | 3 | 25 | RECTANGULAR PACKAGE | Tube | 9000 deg | MATTE TIN | WIRE | 710 µm | 13.33 mm | 5.59 mm | 12.7 mm | 12.7 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.31.00.00 | |||
|
3250P-1-103M
Bourns Inc
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 1 W | 5050 | PCB Mount | 50 ppm/°C | TRIMMER | WIRE WOUND | e3 | 150 °C | -65 °C | Trimmer Pot | Tube | 9000 deg | MATTE TIN | 710 µm | 13.33 mm | 5.59 mm | 12.7 mm | 12.7 mm | BOURNS INC | compliant | EAR99 | 8533.31.00.00 |