Filter Your Search
1 - 1 of 1 results
|
3251BR001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 53 mΩ | 300 V | CSA; UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | NO | 22 AWG | TIN | 1.27 mm | 304.8 mm | 7X30 | ALPHA WIRE CO | ROHS AND REACH COMPLIANT | compliant |