Filter Your Search
1 - 1 of 1 results
|
3302X-3-103E
Bourns Inc
|
$0.3846 | Yes | Yes | Obsolete | 10 kΩ | 25 % | 150 mW | 1109 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | e2 | 85 °C | -40 °C | VERTICAL | Trimmer Pot | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 260 deg | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | WRAPAROUND | 1.05 mm | 2.75 mm | 2.2 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns |