Filter Your Search
1 - 1 of 1 results
|
3314R-1-501E
Bourns Inc
|
$1.5804 | Yes | Yes | Active | 500 Ω | 20 % | 250 mW | 1818 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 210 deg | Matte Tin (Sn) | GULL WING | 2.55 mm | 4.5 mm | 4.5 mm | BOURNS INC | 4MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns |