Filter Your Search
1 - 2 of 2 results
|
3361S-1-104GLF
Bourns Inc
|
$0.9725 | Yes | Yes | Active | 100 kΩ | 10 % | 500 mW | 2619 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 240 deg | MATTE TIN | L BEND | 7.37 mm | 6.71 mm | 4.88 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | ||
|
3361S-1-104G
Bourns Inc
|
$1.0640 | No | No | Active | 100 kΩ | 10 % | 500 mW | 2619 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 300 V | e0 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 240 deg | TIN LEAD | L BEND | 7.37 mm | 6.71 mm | 4.88 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | not_compliant | EAR99 | 8533.40.80.50 | Bourns |