Filter Your Search
1 - 4 of 4 results
|
RN50C3380FRE6
Vishay Intertechnologies
|
$0.5180 | No | Active | 338 Ω | 1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn60Pb40) | WIRE | 410 µm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||
|
RCMA05337R3BDS03
Vishay Intertechnologies
|
$142.2080 | Yes | Active | 337.3 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | CECC40100 | 155 °C | -65 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 600 µm | 25 mm | 4.2 mm | 10.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | ||||
|
ZC0204BKD1337R
Vitrohm Portuguesa LDA
|
Check for Price | Active | 337 Ω | 0.1 % | 400 mW | 1406 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 200 | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 13 INCH | WRAPAROUND | 1.4 mm | 3.6 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | ||||||||
|
RN50C3380BB14
Vishay Intertechnologies
|
Check for Price | No | Active | 338 Ω | 0.1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 410 µm | 38.1 mm | 1.65 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 |