Filter Your Search
1 - 10 of 84 results
|
64991-S34-4R
Amphenol Communications Solutions
|
$14.5750 | No | Active | 68 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | H. TEMPERATURE, TRAY PACKAGING | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.515 inch | 0.55 inch | 3.78 inch | 0.12 inch | AMPHENOL ICC | 68 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
64991-G34-4R
Amphenol Communications Solutions
|
$15.9350 | No | Active | 68 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | H. TEMPERATURE, TRAY PACKAGING | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.515 inch | 0.55 inch | 3.78 inch | 0.12 inch | AMPHENOL ICC | 68 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
52602-S34-4R
Amphenol FCi
|
Check for Price | Active | 34 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITH RETENTION, TUBE PACKAGING | 500VAC V | NO | 2.224 N | 10 GΩ | POLARIZED HOUSING | .2502 N | UL, CSA | -65 °C | 125 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.376 inch | 0.537 inch | 1.984 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2203-44-R-30-A/B-HT
Singatron Enterprises Co
|
Check for Price | Yes | Yes | Contact Manufacturer | 132 | 3 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SINGATRON ENTERPRISE CO LTD | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
1823344RD21
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 66 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | POLYETHYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 7500VAC V | NO | 10 GΩ | UL | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.26 inch | 3.3 inch | 0.2 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
1820344RD21
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 6 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | POLYETHYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 7500VAC V | NO | 10 GΩ | UL | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.26 inch | 0.3 inch | 0.2 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
1822344RD10
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 46 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | POLYETHYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 7500VAC V | NO | 10 GΩ | UL | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.26 inch | 2.3 inch | 0.1 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
1821344RD20
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 26 | 2 | 2.54 mm | 2 | 5 A | MALE | BOARD | POLYETHYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 7500VAC V | NO | 10 GΩ | UL | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.26 inch | 1.3 inch | 0.2 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CFPC-050-AE3-44-RB-TN
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | FEMALE | TIN OVER NICKEL | FFC/FPC CONNECTOR | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
CFPC-050-FZ123-44-RU-TN-TB
Central Components Manufacturing
|
Check for Price | Active | FEMALE | FFC/FPC CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 |