Filter Your Search
1 - 1 of 1 results
|
345LB3I1228T
CTS Corporation
|
$7.6299 | Yes | Yes | Active | 122.28 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.47 V | 3.14 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | CTS |