Filter Your Search
1 - 1 of 1 results
|
350BXC68MKC18X25
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 350 V | 588 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.052 mA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 25 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |