Filter Your Search
1 - 1 of 1 results
|
3538-021N000
APEM Inc
|
Check for Price | Yes | Yes | Active | 15 A | 28 V | 6000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LEVER | 15A@125VAC | 15A@28VDC | 15 A | 125 V | -40 °C | 85 °C | PANEL MOUNT-THREADED | BULK | ENVIRONMENTALLY SEALED; IP67; IP64 | NO | SOLDER/QUICK CONNECT | 15 mm | 31.4 mm | 32 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |