Filter Your Search
1 - 10 of 209 results
|
SR1-019-H135/03-55C
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 19 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.283 inch | 1.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SR2-064-H135/03-55C
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 64 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.191 mm | SURFACE MOUNT | 0.24 inch | 0.411 inch | 3.2 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
SP2-026-H160/03-55C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | SURFACE MOUNT | 0.2 inch | 0.252 inch | 1.3 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SR1-014-H135/03-55C
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.283 inch | 1.4 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SP2-010-H160/03-55C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | SURFACE MOUNT | 0.2 inch | 0.252 inch | 0.5 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SS2-008-H140/13-55C
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | SURFACE MOUNT | 0.191 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SP2-040-H160/13-55C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | SURFACE MOUNT | 0.2 inch | 0.634 inch | 2 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SP2-078-H160/03-55C
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 78 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | SURFACE MOUNT | 0.2 inch | 0.252 inch | 3.9 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
SR1-026-H135/03-55C
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 26 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SURFACE MOUNT | 0.118 inch | 0.283 inch | 2.6 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
SS2-022-H140/13-55C
E-tec Interconnect Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 22 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | SURFACE MOUNT | 0.191 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |