Filter Your Search
1 - 10 of 127,849 results
|
M3E64ZPA-R01.5000MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | 1.5 MHz | 50 % | 50 OHM | 3.3 V | PECL | 2.5 ns | NO | 2.5 ns | 3.45 V | 3.15 V | 45/55 % | 85 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | DIP-14/4 | unknown | Clock | ||||||||||||
|
M3E78XQD155.5200MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | 155.52 MHz | 20 % | 50 OHM | 3.3 V | PECL | 2.5 ns | NO | 2.5 ns | 3.45 V | 3.15 V | 40/60 % | 85 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock | |||||||||||||
|
MH64FDG01.5000MHZ
MtronPTI
|
Check for Price | Not Recommended | 1.5 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | MTRONPTI | unknown | Clock | ||||||||||||
|
MHO+77TCG67.0000MHZ
MtronPTI
|
Check for Price | No | Active | 67 MHz | 200 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | SURFACE MOUNT | 14 | YES | MTRONPTI | unknown | Clock | ||||||||||||
|
MHO+51TCG67.0000MHZ
MtronPTI
|
Check for Price | No | Active | 67 MHz | 1000 % | 10 TTL, 50 pF | 5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | -10 °C | SURFACE MOUNT | 14 | YES | MTRONPTI | unknown | Clock | |||||||||||
|
MHR23TCJ01.8432MHZ
MtronPTI
|
Check for Price | Obsolete | 1.8432 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 5.5 V | 4.5 V | 45/55 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | SMDIP4,.38,200 | YES | 14.0mm x 9.8mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||
|
M7S72TBJ80.0010MHZ
MtronPTI
|
Check for Price | Obsolete | 80.001 MHz | 500 % | 10 TTL, 15 pF | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | 85 °C | SURFACE MOUNT | 4 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | ||||||||||||
|
CMO3EBC-50.000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 50 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 20 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.5mm x 5.08mm x 1.8mm | MTRONPTI | unknown | Clock | |||||||
|
M3A78TAG133.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 133 MHz | 20 % | 50 OHM | 3.3 V | ACMOS/TTL | M3A | TRI-STATE FUNCTION | 2.5 ns | NO | 2.5 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | SURFACE MOUNT | YES | Nickel (Ni) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||
|
MA21FBG133.0000MHZ
MtronPTI
|
Check for Price | No | No | Obsolete | 133 MHz | 1000 % | 50 OHM | 5 V | TTL | 2 ns | NO | 2 ns | 5.25 V | 4.75 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock |