Filter Your Search
1 - 10 of 127,849 results
|
M207626ULN025.0000MHZ
MtronPTI
|
Check for Price | Active | 25 MHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | MTRONPTI | unknown | Clock | ||||||||||||||||||
|
MAH22TBA-R133.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 133 MHz | 500 % | 50 OHM | 5 V | TTL | MAH | TRI-STATE FUNCTION | 2 ns | NO | 2 ns | 5.25 V | 4.75 V | 45/55 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | |||||||||||
|
ME3H74XPA-R01.5000MHZ
MtronPTI
|
Check for Price | Contact Manufacturer | 1.5 MHz | 50 % | 50 OHM | 3.3 V | PECL | 2.5 ns | NO | 2.5 ns | 3.45 V | 3.15 V | 45/55 % | 85 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 5.08mm | MTRONPTI | unknown | Clock | |||||||||||||||||
|
ME71ZAD19.440MHZ
MtronPTI
|
Check for Price | Obsolete | 19.44 MHz | 1000 % | 5 V | PECL 10KH | ECL OUTPUT ALSO AVAILABLE | 2.5 ns | NO | 2.5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | THROUGH HOLE MOUNT | 14 | NO | 20.83mm x 13.21mm x 5.08mm | MTRONPTI | unknown | Clock | DIP-14/4 | ||||||||||||||||
|
MHO34FAD-RFREQ-OUT29
MtronPTI
|
Check for Price | Yes | Transferred | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 25 MHz | 3 MHz | 10 ns | 40/60 % | e1 | 105 °C | -55 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.83mm x 13.21mm x 5.08mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||||
|
M210223ULNFREQ
MtronPTI
|
Check for Price | Yes | Transferred | 100 % | 100 OHM | 1.8 V | LVDS | M2102 | 500 ps | NO | 1.4 GHz | 150 MHz | 500 ps | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.75mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||||||||||||
|
M205966BLN156.2500MHZ
MtronPTI
|
Check for Price | Yes | Active | 156.25 MHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION ; DIFFERENTIAL OUTPUT; TR, 7 INCH | 400 ps | NO | 400 ps | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.6mm | MTRONPTI | unknown | Clock | ||||||||||||||
|
M8R61FAJ-R125.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Contact Manufacturer | 125 MHz | 1000 % | 2 TTL, 15 pF | 3.3 V | CMOS/TTL | 4 ns | NO | 4 ns | 3.45 V | 3.15 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | compliant | Clock | ||||||||||||
|
MHO+55FGD67.0010MHZ
MtronPTI
|
Check for Price | No | Active | 67.001 MHz | 5 V | CMOS | 80 MHz | 732 Hz | 60 mA | HYBRID | Not Qualified | 85 °C | -10 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | MTRONPTI | unknown | Clock | |||||||||||||||||
|
MHO+-R72FDDFREQ1
MtronPTI
|
Check for Price | Yes | Obsolete | 500 % | 5 TTL, 50 pF | 5 V | CMOS/TTL | 20 ns | NO | 2.999 MHz | 732 Hz | 20 ns | 45/55 % | e1 | 85 °C | THROUGH HOLE MOUNT | 4 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock |