Filter Your Search
1 - 3 of 3 results
|
381EL331M160H022+D
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381EL | 2 | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
381EL331M160H022D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 160 V | 1.2 A | 20 % | 540 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 381EL | 689.35 µA | 381EL | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.40 | ||
|
381EL331M160H022
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 160 V | 1.2 A | 20 % | 540 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 689.3 µA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |