Parametric results for: 3CN11G48.0000NSGE under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 3cn11g480000nsge
Select parts from the table below to compare.
Compare
Compare
3CN11G48.0000NSGE
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 48 MHz 100 % 4 pF 3.3 V CMOS STAND BY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE 1 ns NO 133 MHz 4 MHz 1 mA 1 ns 3.63 V 2.97 V 45/55 % e3 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES Matte Tin (Sn) - annealed 5.0mm x 3.2mm x 0.85mm INTEGRATED DEVICE TECHNOLOGY INC DILCC4,.12 unknown Clock
3CN11G48.0000NSGE8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 48 MHz 100 % 4 pF 3.3 V CMOS STAND BY; TAPE AND REEL; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE 1 ns NO 133 MHz 4 MHz 1 mA 1 ns 3.63 V 2.97 V 45/55 % e3 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12 YES Matte Tin (Sn) - annealed 5.0mm x 3.2mm x 0.85mm INTEGRATED DEVICE TECHNOLOGY INC DILCC4,.12 unknown Clock