Filter Your Search
1 - 10 of 230 results
|
3EZ200
Diotec Semiconductor AG
|
$0.0709 | Yes | Active | 5 mA | 3 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 150 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
3EZ200D3TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.7 mA | 3 W | 200 V | ZENER DIODE | SINGLE | NO | 1 | 875 Ω | 3 % | 150 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
MQ3EZ200D3E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.7 mA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
SMBG3EZ200D4
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.7 mA | 3 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 % | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MV3EZ200D1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.7 mA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MX3EZ200D4E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.7 mA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MV3EZ200D3E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.7 mA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
SMBJ3EZ200D1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.7 mA | 3 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
SMBJ3EZ200D1
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.7 mA | 3 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
SMBJ3EZ200D10
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.7 mA | 3 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 % | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 |