Filter Your Search
1 - 10 of 12 results
|
3A625
Anaren Microwave
|
$3.6500 | Transferred | 0.35 dB | RF TRANSFORMER | 2.7 GHz | 2.3 GHz | SURFACE MOUNT | TAPE & REEL | YES | 1.91 mm | 16.51 mm | 12.2 mm | ANAREN INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
3A60HA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | LOW POWER LOSS | EFFICIENCY | e3 | 150 °C | -55 °C | NO | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | DO-15, 2 PIN | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.1 V | DO-204AC | O-PALF-W2 | 120 A | 1 | 1 | 2 | 3 A | PLASTIC/EPOXY | ROUND | LONG FORM | 260 | AEC-Q101 | 600 V | 5 µA | WIRE | AXIAL | 10 | ||||||||||||||||||||||
|
3A6-3A6-001L999
Diamond SA
|
Check for Price | Contact Manufacturer | 0.35 dB | DUAL END CONNECTOR, INSERTION LOSS 0.35 DB TYP, LENGTH IN METERS UP TO 999 | DIAMOND SA | compliant | EAR99 | 8536.70.00.00 | SIMPLEX | FIBER OPTIC CONNECTOR | OPTICAL FIBER | SNAP | NO | 50/125um | NO | NO | MULTI | CABLE | WITH CABLE ASSEMBLY | ||||||||||||||||||||||||||||||||||||||||
|
3A60
Taiwan Semiconductor
|
Check for Price | Yes | Active | LOW POWER LOSS | EFFICIENCY | e3 | 150 °C | -55 °C | NO | TIN | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | DO-15, 2 PIN | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.1 V | DO-204AC | O-PALF-W2 | 120 A | 1 | 1 | 2 | 3 A | PLASTIC/EPOXY | ROUND | LONG FORM | 260 | 600 V | 5 µA | WIRE | AXIAL | 10 | |||||||||||||||||||||||||
|
3A6-000-001L000
Diamond SA
|
Check for Price | Contact Manufacturer | 0.35 dB | INSERTION LOSS 0.35 DB TYP | DIAMOND SA | compliant | SIMPLEX | FIBER OPTIC CONNECTOR | OPTICAL FIBER | SNAP | NO | 50/125um | NO | NO | MULTI | CABLE | GENERAL PURPOSE | ||||||||||||||||||||||||||||||||||||||||||
|
3A60HR0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | LOW POWER LOSS | EFFICIENCY | e3 | 150 °C | -55 °C | NO | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | DO-15, 2 PIN | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.1 V | DO-204AC | O-PALF-W2 | 120 A | 1 | 1 | 2 | 3 A | PLASTIC/EPOXY | ROUND | LONG FORM | 260 | AEC-Q101 | 600 V | 5 µA | WIRE | AXIAL | 10 | ||||||||||||||||||||||
|
3A6-000-001L999
Diamond SA
|
Check for Price | Contact Manufacturer | 0.35 dB | INSERTION LOSS 0.35 DB TYP, LENGTH IN METERS UP TO 999 | DIAMOND SA | compliant | EAR99 | 8536.70.00.00 | SIMPLEX | FIBER OPTIC CONNECTOR | OPTICAL FIBER | SNAP | NO | 50/125um | NO | NO | MULTI | CABLE | GENERAL PURPOSE | ||||||||||||||||||||||||||||||||||||||||
|
3A60HB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | LOW POWER LOSS | EFFICIENCY | e3 | 150 °C | -55 °C | NO | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | DO-15, 2 PIN | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.1 V | DO-204AC | O-PALF-W2 | 120 A | 1 | 1 | 2 | 3 A | PLASTIC/EPOXY | ROUND | LONG FORM | 260 | AEC-Q101 | 600 V | 5 µA | WIRE | AXIAL | 10 | ||||||||||||||||||||||
|
3A600
RPM Micro
|
Check for Price | Contact Manufacturer | 150 °C | NO | RPM MICRO | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 1.2 V | 50 A | 1 | 1 | 3 A | 600 V | ||||||||||||||||||||||||||||||||||||||||||||
|
3A682
Gowanda Electronics Corporation
|
Check for Price | No | Active | GOWANDA ELECTRONICS CORP | compliant |